1VR3 | |
---|---|
DigiKey Part Number | CCM1340-ND |
Manufacturer | |
Manufacturer Product Number | 1VR3 |
Description | LINE FILTER 250VAC 1A CHASSIS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V 50/60Hz Two Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 1 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 3.72mH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.89000 | ¥230.89 |
18 | ¥223.45444 | ¥4,022.18 |
27 | ¥216.00963 | ¥5,832.26 |
54 | ¥208.56000 | ¥11,262.24 |
108 | ¥186.21361 | ¥20,111.07 |
252 | ¥184.37012 | ¥46,461.27 |