TCX38721112-004 | |
---|---|
DigiKey Part Number | 17-TCX38721112-004-ND |
Manufacturer | |
Manufacturer Product Number | TCX38721112-004 |
Description | CBL ASSY CIRC 8P M TO RJ45 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥662.53000 | ¥662.53 |
10 | ¥643.88700 | ¥6,438.87 |
25 | ¥615.89280 | ¥15,397.32 |
50 | ¥597.22880 | ¥29,861.44 |
100 | ¥592.56320 | ¥59,256.32 |