TC6-03-PFH | |
---|---|
DigiKey Part Number | 2-1437661-9-ND |
Manufacturer | |
Manufacturer Product Number | TC6-03-PFH |
Description | CONN TERM BLK COVER BLACK 3POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For #6 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 3 | |
For Use With/Related Products | #6 Series | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.47000 | ¥12.47 |
10 | ¥11.66700 | ¥116.67 |
25 | ¥11.23440 | ¥280.86 |
50 | ¥11.12640 | ¥556.32 |
100 | ¥10.04080 | ¥1,004.08 |
250 | ¥9.71556 | ¥2,428.89 |
500 | ¥8.84708 | ¥4,423.54 |
1,000 | ¥7.92436 | ¥7,924.36 |
2,500 | ¥7.38160 | ¥18,454.00 |