TAA751A5501-001 | |
---|---|
DigiKey Part Number | 17-TAA751A5501-001-ND |
Manufacturer | |
Manufacturer Product Number | TAA751A5501-001 |
Description | CBL CIRC 5POS MALE TO WIRE 1.64' |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TAA751A5501-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Violet | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.98000 | ¥177.98 |
10 | ¥174.28000 | ¥1,742.80 |
25 | ¥169.64120 | ¥4,241.03 |
50 | ¥161.29880 | ¥8,064.94 |
100 | ¥145.53900 | ¥14,553.90 |
250 | ¥144.61216 | ¥36,153.04 |
500 | ¥126.07214 | ¥63,036.07 |