T4130412031-000 | |
---|---|
DigiKey Part Number | A134593-ND |
Manufacturer | |
Manufacturer Product Number | T4130412031-000 |
Description | CONN RCPT MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | T4130412031-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M12-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.24000 | ¥50.24 |
10 | ¥44.02900 | ¥440.29 |
25 | ¥42.87480 | ¥1,071.87 |
50 | ¥41.95380 | ¥2,097.69 |
100 | ¥39.41770 | ¥3,941.77 |
250 | ¥39.18768 | ¥9,796.92 |
500 | ¥36.65186 | ¥18,325.93 |
1,000 | ¥32.73315 | ¥32,733.15 |
2,500 | ¥30.42796 | ¥76,069.90 |