T4111411021-000 | |
---|---|
DigiKey Part Number | A134500-ND |
Manufacturer | |
Manufacturer Product Number | T4111411021-000 |
Description | CONN RCPT MALE 2POS GOLD SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | T4111411021-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | M12-2 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Brass, Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.81000 | ¥56.81 |
10 | ¥49.50500 | ¥495.05 |
25 | ¥48.20160 | ¥1,205.04 |
50 | ¥46.89940 | ¥2,344.97 |
100 | ¥45.87230 | ¥4,587.23 |