T3209251222-001 | |
---|---|
DigiKey Part Number | 17-T3209251222-001-ND |
Manufacturer | |
Manufacturer Product Number | T3209251222-001 |
Description | HSK-M25G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Gland |
Datasheet | Datasheet |
EDA/CAD Models | T3209251222-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | Heavy Duty Housings | |
Specifications | M25 Thread | |
Ratings | IP68 - Dust Tight, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.45000 | ¥21.45 |
15 | ¥19.09067 | ¥286.36 |
30 | ¥18.99167 | ¥569.75 |
60 | ¥18.79700 | ¥1,127.82 |
105 | ¥17.14638 | ¥1,800.37 |