T2111252201-000 | |
---|---|
DigiKey Part Number | A133833-ND |
Manufacturer | |
Manufacturer Product Number | T2111252201-000 |
Description | MODULE FEMALE 25POS HMN-025-F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 25 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2111252201-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 25 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 50V | |
Current Rating (Amps) | 5A | |
Contact Type | CAF, DAF | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.18000 | ¥113.18 |
12 | ¥102.37750 | ¥1,228.53 |
36 | ¥99.66694 | ¥3,588.01 |
60 | ¥95.87533 | ¥5,752.52 |
108 | ¥88.83352 | ¥9,594.02 |
252 | ¥88.29187 | ¥22,249.55 |
504 | ¥85.04187 | ¥42,861.10 |
1,008 | ¥75.83350 | ¥76,440.17 |