T2071244101-000 | |
---|---|
DigiKey Part Number | A133773-ND |
Manufacturer | |
Manufacturer Product Number | T2071244101-000 |
Description | H24BP-T6-M DOCKING FRAME_FLOATIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Module Male Heavy Duty Docking, Carrier Shell Frame Size |
Datasheet | Datasheet |
EDA/CAD Models | T2071244101-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 6 | |
Gender | Male | |
Size | - | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Polycarbonate (PC) | |
Color | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.15000 | ¥117.15 |
10 | ¥105.92500 | ¥1,059.25 |
26 | ¥103.12308 | ¥2,681.20 |
50 | ¥99.20060 | ¥4,960.03 |
100 | ¥91.91520 | ¥9,191.52 |
250 | ¥91.35440 | ¥22,838.60 |
500 | ¥87.99184 | ¥43,995.92 |
1,000 | ¥78.46402 | ¥78,464.02 |