T2070164201-000 | |
---|---|
DigiKey Part Number | A134378-ND |
Manufacturer | |
Manufacturer Product Number | T2070164201-000 |
Description | T2070164201-000 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Module Female Heavy Duty Docking, Carrier Shell Frame Size 16B |
Datasheet | Datasheet |
EDA/CAD Models | T2070164201-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Female | |
Size | 16B | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Alloy, Die Cast | |
Color | - | |
Operating Temperature | - | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.05000 | ¥146.05 |
10 | ¥143.04100 | ¥1,430.41 |
100 | ¥119.45400 | ¥11,945.40 |