T2070012008-000 | |
---|---|
DigiKey Part Number | A133764-ND |
Manufacturer | |
Manufacturer Product Number | T2070012008-000 |
Description | DAF-08 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 24-28 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | T2070012008-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.43600 | ¥64.36 |
25 | ¥6.20000 | ¥155.00 |
50 | ¥6.13920 | ¥306.96 |
200 | ¥5.54040 | ¥1,108.08 |
400 | ¥5.36060 | ¥2,144.24 |
600 | ¥5.27247 | ¥3,163.48 |