T2050802201-000 | |
---|---|
DigiKey Part Number | A133728-ND |
Manufacturer | |
Manufacturer Product Number | T2050802201-000 |
Description | INS FML 40P+1GD HEEE-040-F 41-80 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 40+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2050802201-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 40+Ground | |
Size | H16B | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | CEF, DEF | |
Operating Temperature | - | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.79000 | ¥52.79 |
10 | ¥46.00900 | ¥460.09 |
25 | ¥44.80160 | ¥1,120.04 |
50 | ¥43.59080 | ¥2,179.54 |
100 | ¥42.63620 | ¥4,263.62 |