T2050182101-000 | |
---|---|
DigiKey Part Number | A133709-ND |
Manufacturer | |
Manufacturer Product Number | T2050182101-000 |
Description | INSERT MALE 18POS+1GND HEE-018-M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 18+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2050182101-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 18+Ground | |
Size | H10B | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | CEM, DEM | |
Operating Temperature | - | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.44000 | ¥102.44 |
10 | ¥92.65500 | ¥926.55 |
25 | ¥90.20480 | ¥2,255.12 |
50 | ¥86.77200 | ¥4,338.60 |
100 | ¥80.39940 | ¥8,039.94 |
250 | ¥79.90872 | ¥19,977.18 |
500 | ¥76.96746 | ¥38,483.73 |
1,000 | ¥68.63338 | ¥68,633.38 |