T2050002010-000 | |
---|---|
DigiKey Part Number | A133701-ND |
Manufacturer | |
Manufacturer Product Number | T2050002010-000 |
Description | CNF-10 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 10mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2050002010-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.22000 | ¥68.22 |
10 | ¥59.46400 | ¥594.64 |
30 | ¥57.89567 | ¥1,736.87 |
50 | ¥56.33240 | ¥2,816.62 |
100 | ¥52.88920 | ¥5,288.92 |
250 | ¥52.57624 | ¥13,144.06 |
500 | ¥49.44684 | ¥24,723.42 |
1,000 | ¥44.12663 | ¥44,126.63 |