T2040002100-000 | |
---|---|
DigiKey Part Number | A133687-ND |
Manufacturer | |
Manufacturer Product Number | T2040002100-000 |
Description | CMF-10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 8 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2040002100-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
10 | ¥13.87400 | ¥138.74 |
25 | ¥13.45920 | ¥336.48 |
50 | ¥13.32320 | ¥666.16 |
100 | ¥12.36670 | ¥1,236.67 |
300 | ¥12.16157 | ¥3,648.47 |
500 | ¥11.06842 | ¥5,534.21 |
1,000 | ¥9.90698 | ¥9,906.98 |
2,500 | ¥9.15544 | ¥22,888.60 |