T2040002015-000 | |
---|---|
DigiKey Part Number | A133683-ND |
Manufacturer | |
Manufacturer Product Number | T2040002015-000 |
Description | CMF-1.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 16 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2040002015-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.41000 | ¥104.10 |
25 | ¥10.35440 | ¥258.86 |
50 | ¥10.24740 | ¥512.37 |
100 | ¥9.40270 | ¥940.27 |
300 | ¥9.34960 | ¥2,804.88 |
500 | ¥9.29974 | ¥4,649.87 |