T2040001060-000 | |
---|---|
DigiKey Part Number | A133680-ND |
Manufacturer | |
Manufacturer Product Number | T2040001060-000 |
Description | CMM-6.0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 10 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2040001060-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥13.39800 | ¥133.98 |
25 | ¥12.99760 | ¥324.94 |
50 | ¥12.86640 | ¥643.32 |
100 | ¥11.94280 | ¥1,194.28 |
300 | ¥11.74467 | ¥3,523.40 |
500 | ¥10.68900 | ¥5,344.50 |
1,000 | ¥9.56738 | ¥9,567.38 |
2,500 | ¥8.84160 | ¥22,104.00 |