T2030001015-000 | |
---|---|
DigiKey Part Number | A125431-ND |
Manufacturer | |
Manufacturer Product Number | T2030001015-000 |
Description | CEM-1.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | T2030001015-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥5.39400 | ¥53.94 |
25 | ¥5.37240 | ¥134.31 |
50 | ¥5.19180 | ¥259.59 |
100 | ¥4.35200 | ¥435.20 |
250 | ¥4.08028 | ¥1,020.07 |
500 | ¥3.85368 | ¥1,926.84 |
1,000 | ¥3.37760 | ¥3,377.60 |
2,500 | ¥3.19624 | ¥7,990.60 |