T1932060000-000 | |
---|---|
DigiKey Part Number | A133593-ND |
Manufacturer | |
Manufacturer Product Number | T1932060000-000 |
Description | H6BPR-AGC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry H6B IP68 - Dust Tight, Waterproof |
EDA/CAD Models | T1932060000-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | H6B | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | 3.780" L x 2.205" W x 0.862" H (96.00mm x 56.00mm x 21.90mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
64 | ¥83.45266 | ¥5,340.97 |