T0924049044-200 | |
---|---|
DigiKey Part Number | A139413-ND |
Manufacturer | |
Manufacturer Product Number | T0924049044-200 |
Description | T0924049044-200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Module Female Heavy Duty Fixed Frame Size H24B Silver |
Datasheet | Datasheet |
EDA/CAD Models | T0924049044-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Female | |
Size | H24B | |
Frame Type | Fixed Frame | |
Material | Stainless Steel | |
Color | Silver | |
Operating Temperature | - | |
Includes | 5 pcs - 1 Frame, 4 Screws | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥73.12800 | ¥365.64 |