RES KIT LR2RS | |
---|---|
DigiKey Part Number | RESKITLR2RS-ND |
Manufacturer | |
Manufacturer Product Number | RES KIT LR2RS |
Description | RS LR2 RESISTOR KIT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit Ohm 1/4W Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Thin Film | |
Power (Watts) | 1/4W | |
Mounting Type | Through Hole | |
Packages Included | Axial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥2,896.76400 | ¥28,967.64 |