HE-006-MS | |
---|---|
DigiKey Part Number | A123666-ND |
Manufacturer | |
Manufacturer Product Number | HE-006-MS |
Description | INSERT MALE 6POS CLAMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Male Insert 6 Position Tension Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 6 | |
Size | - | |
Termination Style | Tension Clamp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.45000 | ¥86.45 |
10 | ¥78.19000 | ¥781.90 |
30 | ¥76.12133 | ¥2,283.64 |
50 | ¥73.22480 | ¥3,661.24 |
100 | ¥67.84660 | ¥6,784.66 |
250 | ¥67.43272 | ¥16,858.18 |
500 | ¥64.95040 | ¥32,475.20 |
1,000 | ¥57.91763 | ¥57,917.63 |