FST-21A-16 | |
---|---|
DigiKey Part Number | A129260-ND |
Manufacturer | |
Manufacturer Product Number | FST-21A-16 |
Description | CABLE FLXSTRP 16POS 2.54MM 1" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 16 | |
Pitch | 0.100" (2.54mm) | |
Length | 1.000" (25.40mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.15000 | ¥31.15 |
10 | ¥27.28100 | ¥272.81 |
25 | ¥26.56480 | ¥664.12 |
50 | ¥25.99260 | ¥1,299.63 |
100 | ¥25.14360 | ¥2,514.36 |