FST-2.7A-10 | |
---|---|
DigiKey Part Number | FST-2.7A-10-ND |
Manufacturer | |
Manufacturer Product Number | FST-2.7A-10 |
Description | CABLE FLXSTRP 10POS 2.54MM 0.7" |
Customer Reference | |
Detailed Description | 10 Position Flexstrip Cable 0.100" (2.54mm) 0.700" (17.78mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 10 | |
Pitch | 0.100" (2.54mm) | |
Length | 0.700" (17.78mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |