FST-12B-5 | |
---|---|
DigiKey Part Number | FST-12B-5-ND |
Manufacturer | |
Manufacturer Product Number | FST-12B-5 |
Description | CABLE FLXSTRP 5POS 1.27MM 2" |
Customer Reference | |
Detailed Description | 5 Position Flexstrip Cable 0.050" (1.27mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 5 | |
Pitch | 0.050" (1.27mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides, Right Angle | |
Base Product Number |