FSK-23A-14 | |
---|---|
DigiKey Part Number | FSK-23A-14-ND |
Manufacturer | |
Manufacturer Product Number | FSK-23A-14 |
Description | CABLE FLXSTRP 14POS 2.54MM 3" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Position Flexstrip Cable 0.100" (2.54mm) 3.000" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 14 | |
Pitch | 0.100" (2.54mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.65000 | ¥41.65 |
10 | ¥36.46600 | ¥364.66 |
25 | ¥35.51160 | ¥887.79 |
50 | ¥34.74960 | ¥1,737.48 |
100 | ¥32.64870 | ¥3,264.87 |
250 | ¥32.45772 | ¥8,114.43 |
500 | ¥30.35762 | ¥15,178.81 |