FSK-21A-10 | |
---|---|
DigiKey Part Number | FSK-21A-10-ND |
Manufacturer | |
Manufacturer Product Number | FSK-21A-10 |
Description | CABLE FLXSTRP 10POS 2.54MM 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 10 | |
Pitch | 0.100" (2.54mm) | |
Length | 1.000" (25.40mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.93786 | ¥29,813.58 |