CTA-0165 | |
---|---|
DigiKey Part Number | A138996-ND |
Manufacturer | |
Manufacturer Product Number | CTA-0165 |
Description | CRIMP CONTACTS |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-26 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | CTA-0165 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.88000 | ¥40.88 |
10 | ¥35.79500 | ¥357.95 |
100 | ¥32.04450 | ¥3,204.45 |
1,000 | ¥26.61036 | ¥26,610.36 |