CTA-0128 | |
---|---|
DigiKey Part Number | CTA-0128-ND |
Manufacturer | |
Manufacturer Product Number | CTA-0128 |
Description | BUSBARS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Bus Bar For MTC Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bus Bar | |
Number of Positions | - | |
For Use With/Related Products | MTC Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥372.46380 | ¥186,231.90 |