CTA-0068 | |
---|---|
DigiKey Part Number | CTA-0068-ND |
Manufacturer | |
Manufacturer Product Number | CTA-0068 |
Description | SLDR SLV WIRE-WIRE 0.07/0.085" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.070" (1.78mm), 0.085" (2.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.070" (1.78mm), 0.085" (2.16mm) | |
Length | 0.580" (14.73mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,475 | ¥15.28364 | ¥37,827.01 |