CTA-0035 | |
---|---|
DigiKey Part Number | CTA-0035-ND |
Manufacturer | |
Manufacturer Product Number | CTA-0035 |
Description | SLDR SLV WIRE-WIRE 0.065/0.07" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.065" (1.65mm), 0.070" (1.78mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.065" (1.65mm), 0.070" (1.78mm) | |
Length | 0.550" (13.97mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
112 | ¥481.41125 | ¥53,918.06 |