CTA-0024 | |
---|---|
DigiKey Part Number | CTA-0024-ND |
Manufacturer | |
Manufacturer Product Number | CTA-0024 |
Description | SLDR SLEEVE WIRE-WIRE 0.173" BLU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.173" (4.39mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.173" (4.39mm) | |
Length | 0.980" (24.89mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.78859 | ¥44,365.77 |