A9CCA-1708E | |
---|---|
DigiKey Part Number | A9CCA-1708E-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1708E |
Description | FLEX CABLE - AFK17A/AE17/AFK17A |
Customer Reference | |
Detailed Description | 17 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 8.00" (203.20mm) | |
Number of Positions | 17 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.96000 | ¥57.96 |
10 | ¥50.49900 | ¥504.99 |
25 | ¥49.17360 | ¥1,229.34 |
50 | ¥47.84340 | ¥2,392.17 |
100 | ¥44.91990 | ¥4,491.99 |
250 | ¥44.65412 | ¥11,163.53 |
500 | ¥41.99610 | ¥20,998.05 |
1,000 | ¥37.47751 | ¥37,477.51 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/363/874/A9CCx-170xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/363/874/A9CCx-170xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/363/874/A9CCx-170xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/363/874/A9CCx-170xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/363/874/A9CCx-170xx_tmb.jpg)