A9CCA-1305F | |
---|---|
DigiKey Part Number | A9CCA-1305F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1305F |
Description | FLEX CABLE - AFG13A/AF13/AFG13A |
Customer Reference | |
Detailed Description | 13 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 5.00" (127.00mm) | |
Number of Positions | 13 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.10000 | ¥60.10 |
10 | ¥52.36200 | ¥523.62 |
25 | ¥50.98600 | ¥1,274.65 |
50 | ¥49.60700 | ¥2,480.35 |
100 | ¥46.57500 | ¥4,657.50 |
250 | ¥46.29936 | ¥11,574.84 |
500 | ¥43.54348 | ¥21,771.74 |
1,000 | ¥38.85848 | ¥38,858.48 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/987/A9CCx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/987/A9CCx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/987/A9CCx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/987/A9CCx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/987/A9CCx-130xx_tmb.jpg)