A9CAA-2204E | |
---|---|
DigiKey Part Number | A9CAA-2204E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-2204E |
Description | FLEX CABLE - AFK22A/AE22/AFH22T |
Customer Reference | |
Detailed Description | 22 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 22 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.22000 | ¥63.22 |
10 | ¥55.06300 | ¥550.63 |
25 | ¥53.61320 | ¥1,340.33 |
50 | ¥52.16340 | ¥2,608.17 |
100 | ¥48.97560 | ¥4,897.56 |
250 | ¥48.68580 | ¥12,171.45 |
500 | ¥45.78772 | ¥22,893.86 |
1,000 | ¥40.86126 | ¥40,861.26 |