A9CAA-1305F | |
---|---|
DigiKey Part Number | A9CAA-1305F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-1305F |
Description | FLEX CABLE - AFG13A/AF13/AFE13T |
Customer Reference | |
Detailed Description | 13 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 13 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.27000 | ¥37.27 |
10 | ¥32.64200 | ¥326.42 |
25 | ¥31.79160 | ¥794.79 |
50 | ¥31.10700 | ¥1,555.35 |
100 | ¥29.22690 | ¥2,922.69 |
250 | ¥29.05548 | ¥7,263.87 |
500 | ¥27.17544 | ¥13,587.72 |
1,000 | ¥24.26999 | ¥24,269.99 |
2,500 | ¥22.56080 | ¥56,402.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/281/799/A9CAx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/281/799/A9CAx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/281/799/A9CAx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/281/799/A9CAx-130xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/281/799/A9CAx-130xx_tmb.jpg)