A9CAA-1002F | |
---|---|
DigiKey Part Number | A9CAA-1002F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-1002F |
Description | FLEX CABLE - AFG10A/AF10/AFE10T |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥20.50800 | ¥205.08 |
25 | ¥20.40640 | ¥510.16 |
50 | ¥20.19780 | ¥1,009.89 |
100 | ¥18.53280 | ¥1,853.28 |
250 | ¥18.42840 | ¥4,607.10 |
500 | ¥16.76246 | ¥8,381.23 |
1,000 | ¥14.99250 | ¥14,992.50 |
2,500 | ¥13.84728 | ¥34,618.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/315/370/A9CAx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/315/370/A9CAx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/315/370/A9CAx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/315/370/A9CAx-100xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/315/370/A9CAx-100xx_tmb.jpg)