A9CAA-0506F | |
---|---|
DigiKey Part Number | A9CAA-0506F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0506F |
Description | FLEX CABLE - AFG05A/AF05/AFE05T |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.29000 | ¥19.29 |
10 | ¥17.22400 | ¥172.24 |
25 | ¥17.13560 | ¥428.39 |
50 | ¥16.96140 | ¥848.07 |
100 | ¥15.56330 | ¥1,556.33 |
250 | ¥15.47580 | ¥3,868.95 |
500 | ¥14.07670 | ¥7,038.35 |
1,000 | ¥12.59039 | ¥12,590.39 |
2,500 | ¥11.62860 | ¥29,071.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/303/552/A9CAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/303/552/A9CAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/303/552/A9CAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/303/552/A9CAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/303/552/A9CAx-050xx_tmb.jpg)