A9CAA-0302F | |
---|---|
DigiKey Part Number | A9CAA-0302F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0302F |
Description | FLEX CABLE - AFG03A/AF03/AFE03T |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.92700 | ¥109.27 |
25 | ¥10.60360 | ¥265.09 |
50 | ¥10.49540 | ¥524.77 |
100 | ¥9.74260 | ¥974.26 |
250 | ¥9.58116 | ¥2,395.29 |
500 | ¥8.71980 | ¥4,359.90 |
1,000 | ¥7.80481 | ¥7,804.81 |
2,500 | ¥7.21271 | ¥18,031.78 |