A9CAA-0205F | |
---|---|
DigiKey Part Number | A9CAA-0205F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-0205F |
Description | FLEX CABLE - AFG02A/AF02/AFE02T |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.25600 | ¥112.56 |
25 | ¥10.92560 | ¥273.14 |
50 | ¥10.81400 | ¥540.70 |
100 | ¥10.03730 | ¥1,003.73 |
250 | ¥9.87116 | ¥2,467.79 |
500 | ¥8.98382 | ¥4,491.91 |
1,000 | ¥8.04101 | ¥8,041.01 |
2,500 | ¥7.43102 | ¥18,577.55 |