A9BBG-1803F | |
---|---|
DigiKey Part Number | A9BBG-1803F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1803F |
Description | FLEX CABLE - AFF18G/AF18/AFF18G |
Customer Reference | |
Detailed Description | 18 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.00" (76.20mm) | |
Number of Positions | 18 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.89000 | ¥62.89 |
10 | ¥54.80900 | ¥548.09 |
25 | ¥53.36720 | ¥1,334.18 |
50 | ¥51.92540 | ¥2,596.27 |
100 | ¥48.75230 | ¥4,875.23 |
250 | ¥48.46412 | ¥12,116.03 |
500 | ¥45.57936 | ¥22,789.68 |
1,000 | ¥40.67523 | ¥40,675.23 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/445/898/A9BBx-180xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/445/898/A9BBx-180xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/445/898/A9BBx-180xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/445/898/A9BBx-180xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/445/898/A9BBx-180xx_tmb.jpg)