A9BBG-1405F | |
---|---|
DigiKey Part Number | A9BBG-1405F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-1405F |
Description | FLEX CABLE - AFF14G/AF14/AFF14G |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 5.00" (127.00mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.10000 | ¥54.10 |
10 | ¥47.42000 | ¥474.20 |
25 | ¥46.18160 | ¥1,154.54 |
50 | ¥45.18840 | ¥2,259.42 |
100 | ¥42.45780 | ¥4,245.78 |
250 | ¥42.20924 | ¥10,552.31 |
500 | ¥39.47800 | ¥19,739.00 |
1,000 | ¥35.25709 | ¥35,257.09 |
2,500 | ¥32.77420 | ¥81,935.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/374/544/A9BBx-140xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/374/544/A9BBx-140xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/374/544/A9BBx-140xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/374/544/A9BBx-140xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/374/544/A9BBx-140xx_tmb.jpg)