A9BBG-0608F | |
---|---|
DigiKey Part Number | A9BBG-0608F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBG-0608F |
Description | FLEX CABLE - AFF06G/AF06/AFF06G |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 8.00" (203.20mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
10 | ¥27.00200 | ¥270.02 |
25 | ¥26.86560 | ¥671.64 |
50 | ¥26.59000 | ¥1,329.50 |
100 | ¥23.97180 | ¥2,397.18 |
250 | ¥23.83404 | ¥5,958.51 |
500 | ¥22.04300 | ¥11,021.50 |
1,000 | ¥19.70099 | ¥19,700.99 |
2,500 | ¥18.18554 | ¥45,463.85 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/233/834/A9BBx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/233/834/A9BBx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/233/834/A9BBx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/233/834/A9BBx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/233/834/A9BBx-060xx_tmb.jpg)