A9BBA-0606F | |
---|---|
DigiKey Part Number | A9BBA-0606F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0606F |
Description | FLEX CABLE - AFF06A/AF06/AFF06A |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 6.00" (152.40mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.06000 | ¥35.06 |
10 | ¥31.20500 | ¥312.05 |
25 | ¥31.04960 | ¥776.24 |
50 | ¥30.73100 | ¥1,536.55 |
100 | ¥27.70640 | ¥2,770.64 |
250 | ¥27.54684 | ¥6,886.71 |
500 | ¥25.47700 | ¥12,738.50 |
1,000 | ¥22.77006 | ¥22,770.06 |
2,500 | ¥21.01851 | ¥52,546.28 |