A9BAG-0604F | |
---|---|
DigiKey Part Number | A9BAG-0604F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-0604F |
Description | FLEX CABLE - AFF06G/AF06/AFE06T |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥15.72200 | ¥157.22 |
25 | ¥15.63800 | ¥390.95 |
50 | ¥15.47880 | ¥773.94 |
100 | ¥14.20210 | ¥1,420.21 |
250 | ¥14.12216 | ¥3,530.54 |
500 | ¥12.84538 | ¥6,422.69 |
1,000 | ¥11.48913 | ¥11,489.13 |
2,500 | ¥10.61147 | ¥26,528.68 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/281/034/A9BAx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/281/034/A9BAx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/281/034/A9BAx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/281/034/A9BAx-060xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/281/034/A9BAx-060xx_tmb.jpg)