A9BAA-0804F | |
---|---|
DigiKey Part Number | A9BAA-0804F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0804F |
Description | FLEX CABLE - AFF08A/AF08/AFE08T |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥21.30400 | ¥213.04 |
25 | ¥21.19120 | ¥529.78 |
50 | ¥20.97600 | ¥1,048.80 |
100 | ¥18.91050 | ¥1,891.05 |
250 | ¥18.80176 | ¥4,700.44 |
500 | ¥17.38886 | ¥8,694.43 |
1,000 | ¥15.54132 | ¥15,541.32 |
2,500 | ¥14.34581 | ¥35,864.53 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/287/016/A9BAx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/287/016/A9BAx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/287/016/A9BAx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/287/016/A9BAx-080xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/287/016/A9BAx-080xx_tmb.jpg)