A9BAA-0508E | |
---|---|
DigiKey Part Number | A9BAA-0508E-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0508E |
Description | FLEX CABLE - AFJ05A/AE05/AFH05T |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 5 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.82000 | ¥17.82 |
10 | ¥15.87800 | ¥158.78 |
25 | ¥15.79880 | ¥394.97 |
50 | ¥15.63800 | ¥781.90 |
100 | ¥14.34830 | ¥1,434.83 |
250 | ¥14.26764 | ¥3,566.91 |
500 | ¥12.97790 | ¥6,488.95 |
1,000 | ¥11.60760 | ¥11,607.60 |
2,500 | ¥10.72089 | ¥26,802.23 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/257/132/A9BAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/257/132/A9BAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/257/132/A9BAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/257/132/A9BAx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/257/132/A9BAx-050xx_tmb.jpg)