A9BAA-0502F | |
---|---|
DigiKey Part Number | A9BAA-0502F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0502F |
Description | FLEX CABLE - AFF05A/AF05/AFE05T |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥14.60500 | ¥146.05 |
25 | ¥14.17360 | ¥354.34 |
50 | ¥14.02900 | ¥701.45 |
100 | ¥13.02160 | ¥1,302.16 |
250 | ¥12.80532 | ¥3,201.33 |
500 | ¥11.65432 | ¥5,827.16 |
1,000 | ¥10.43138 | ¥10,431.38 |
2,500 | ¥9.64002 | ¥24,100.05 |