A9BAA-0403F | |
---|---|
DigiKey Part Number | A9BAA-0403F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0403F |
Description | FLEX CABLE - AFF04A/AF04/AFE04T |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥13.41500 | ¥134.15 |
25 | ¥13.02080 | ¥325.52 |
50 | ¥12.88940 | ¥644.47 |
100 | ¥11.96500 | ¥1,196.50 |
250 | ¥11.76628 | ¥2,941.57 |
500 | ¥10.70870 | ¥5,354.35 |
1,000 | ¥9.58495 | ¥9,584.95 |
2,500 | ¥8.85782 | ¥22,144.55 |