A9BAA-0302F | |
---|---|
DigiKey Part Number | A9BAA-0302F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0302F |
Description | FLEX CABLE - AFF03A/AF03/AFE03T |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.55100 | ¥115.51 |
25 | ¥11.21440 | ¥280.36 |
50 | ¥11.09960 | ¥554.98 |
100 | ¥10.30250 | ¥1,030.25 |
250 | ¥10.13188 | ¥2,532.97 |
500 | ¥9.22126 | ¥4,610.63 |
1,000 | ¥8.25364 | ¥8,253.64 |
2,500 | ¥7.62747 | ¥19,068.67 |